396-012-521-803

Heilind Number:EDA396-012-521-803
Manufacturer:EDAC
Manufacturer Number:396-012-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-521-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durable and reliable performance. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, it offers a total of 12 positions for efficient signal transmission. The straight mount orientation makes it easy to install, while its operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your setup with this essential component.