396-012-521-808

Heilind Number:EDA396-012-521-808
Manufacturer:EDAC
Manufacturer Number:396-012-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-521-808

Detailed Description

Enhance board-to-board connectivity with our double-row Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. Each of its 12 positions is crafted with high-quality Copper Alloy contacts, guaranteeing a secure and efficient connection. With a pitch of .125 inches and a row spacing of .2 inches, it offers precise alignment for seamless data transfer. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for demanding applications. Its straight mount orientation simplifies installation, making it an essential component for your PCB connectivity needs.