396-012-521-812

Heilind Number:EDA396-012-521-812
Manufacturer:EDAC
Manufacturer Number:396-012-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-521-812

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable performance for your applications. The .125 inch pitch and .2 inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. With 12 positions available, it caters to a wide range of connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this essential component, perfect for your PCB connectivity requirements.