396-012-521-858

Heilind Number:EDA396-012-521-858
Manufacturer:EDAC
Manufacturer Number:396-012-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-521-858

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, a crucial component for seamless board-to-board communication. Boasting a sleek black design crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability. Each of the 12 positions features high-performance Copper Alloy contacts, ensuring efficient power transfer at an amperage of 3 A. With a pitch of .125 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your setup with this essential connector for optimal performance and connectivity.