396-012-522-101

Heilind Number:EDA396-012-522-101
Manufacturer:EDAC
Manufacturer Number:396-012-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-522-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, and featuring Copper Alloy contacts, this connector ensures reliable performance. With a single row layout, 12 positions, and a pitch of .125 inches, it offers versatile connectivity options. The black color adds a sleek touch to your design, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications in the realm of connectors and PCB connectivity. Elevate your electronic projects with this essential component.