396-012-522-103

Heilind Number:EDA396-012-522-103
Manufacturer:EDAC
Manufacturer Number:396-012-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-522-103

Detailed Description

Enhance connectivity within your PCB systems with our Card Edge Connector. Designed for seamless integration, this black connector features a single row of 12 contact positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The copper alloy contacts and .125-inch pitch facilitate secure connections, while the .2-inch row spacing allows for easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector offers both power and versatility. Whether for industrial or commercial use, trust in its straight mount orientation to streamline your board-to-board connections effortlessly. Explore our range of PCB connectors for more essential components to enhance your electronic systems.