396-012-522-107

Heilind Number:EDA396-012-522-107
Manufacturer:EDAC
Manufacturer Number:396-012-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-522-107

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with 12 positions, ensuring optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, making it ideal for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is a versatile solution for your connectivity needs. Explore more in our Board To Board PCB Connectors collection.