396-012-522-158

Heilind Number:EDA396-012-522-158
Manufacturer:EDAC
Manufacturer Number:396-012-522-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-522-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-522-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 12 positions, ensuring seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable and long-lasting use. With a pitch of .125 inches and row spacing of .2 inches, it offers easy and efficient connections. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Perfect for board-to-board connections, this connector in sleek black color and straight mount orientation is a versatile solution for your electronic assembly needs. Explore our range of connectors for more options to suit your project requirements.