396-012-522-201

Heilind Number:EDA396-012-522-201
Manufacturer:EDAC
Manufacturer Number:396-012-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-522-201

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from high-quality UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 12 positions, it offers ample connectivity options. The Copper Alloy contacts guarantee reliable and efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a professional in need of top-tier connectors or a hobbyist looking for quality components, this Card Edge Connector is the perfect choice. Elevate your projects with seamless connectivity and superior performance.