396-012-522-203

Heilind Number:EDA396-012-522-203
Manufacturer:EDAC
Manufacturer Number:396-012-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-522-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 3 A, it ensures reliable power transmission. The connector is equipped with two rows of copper alloy contacts, providing secure and efficient data transfer. Boasting a pitch of .125 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration onto PCBs. With 12 positions available, it accommodates multiple connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Ideal for applications requiring board-to-board connectivity, this connector is a must-have for any electronic setup.