396-012-522-207

Heilind Number:EDA396-012-522-207
Manufacturer:EDAC
Manufacturer Number:396-012-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-522-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black finish and durable construction, with UL 94V-0 Thermoplastic Polyester housing ensuring safety and reliability. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The double-row design, with 12 positions and a .125-inch pitch, offers ample connectivity options, while the .2-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our high-quality connector to meet your connectivity needs with precision and durability.