396-012-522-208

Heilind Number:EDA396-012-522-208
Manufacturer:EDAC
Manufacturer Number:396-012-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-522-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimum power delivery, it boasts a 3 A amperage capacity and features durable Copper Alloy contacts for reliable signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures robust protection in diverse operating environments, withstanding temperatures ranging from -40 to 105 °C. With a double-row configuration and 12 positions, it offers ample connectivity options, while the straight mount orientation facilitates seamless integration. Its sleek black finish adds a professional touch to your electronic assembly. Upgrade your system with this essential component, a must-have in any PCB connector toolkit.