396-012-522-258

Heilind Number:EDA396-012-522-258
Manufacturer:EDAC
Manufacturer Number:396-012-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-522-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-522-258

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row layout and a total of 12 positions, it offers ample opportunities for secure connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation, along with a pitch of .125 inches and row spacing of .2 inches, allows for easy and efficient installation. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly toolkit.