396-012-522-604

Heilind Number:EDA396-012-522-604
Manufacturer:EDAC
Manufacturer Number:396-012-522-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-522-604

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency, this connector boasts a sleek black exterior made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 12 positions, it offers ample space for connections. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved with ease. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation further simplifies installation. Elevate your PCB assembly with this essential connector, a reliable solution for your connectivity needs.