396-012-522-607

Heilind Number:EDA396-012-522-607
Manufacturer:EDAC
Manufacturer Number:396-012-522-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-522-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both performance and longevity. With a single row housing and 12 copper alloy contact positions, it offers efficient power transmission at a steady 3A amperage. The .125-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Elevate your board-to-board connections with this essential component.