396-012-522-802

Heilind Number:EDA396-012-522-802
Manufacturer:EDAC
Manufacturer Number:396-012-522-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-522-802

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Offering two rows of 12 positions each, with a pitch of .125 inches and row spacing of .2 inches, this connector allows for seamless board-to-board connections. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105 °C ensures stability in diverse environments. Perfect for various electronic applications, this connector is a must-have for your connectivity needs.