396-012-522-803

Heilind Number:EDA396-012-522-803
Manufacturer:EDAC
Manufacturer Number:396-012-522-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-522-803

Detailed Description

Enhance connectivity on your printed circuit boards with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in varied operating conditions. With two rows of 12 positions each, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment during installation. Its straight mount orientation simplifies setup, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your PCB connectivity with this essential component.