396-012-522-804

Heilind Number:EDA396-012-522-804
Manufacturer:EDAC
Manufacturer Number:396-012-522-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-522-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient and reliable board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures optimal performance even in demanding environments. With two rows and twelve positions, it offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Its sleek black design adds a professional touch to your setup, and with a 3A amperage rating, it guarantees safe and stable power transmission. Upgrade your PCB assembly with this high-quality Card Edge Connector, a must-have in any engineer's toolkit.