396-012-522-807

Heilind Number:EDA396-012-522-807
Manufacturer:EDAC
Manufacturer Number:396-012-522-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-522-807

Detailed Description

Enhance your connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a 3A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for reliable operation. With two rows and 12 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Perfect for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105°C, making it suitable for use in various environments. Upgrade your PCB setup with this essential component.