396-012-522-858

Heilind Number:EDA396-012-522-858
Manufacturer:EDAC
Manufacturer Number:396-012-522-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-522-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-522-858

Detailed Description

Enhance connectivity in your electronic projects with this versatile Card Edge Connector. Designed for efficiency and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any application. With two rows and 12 positions, it offers ample room for secure connections. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating meets standard power requirements. Its .125-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. This connector is suitable for a wide range of operating temperatures, from -40 to 105°C, making it a dependable choice for various environments. Whether you're a DIY enthusiast or a professional, this component is a must-have in your toolkit for seamless board-to-board connections. Elevate your projects with this essential connector, a reliable solution for all your connectivity needs.