396-012-526-101

Heilind Number:EDA396-012-526-101
Manufacturer:EDAC
Manufacturer Number:396-012-526-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-526-101

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, featuring a sleek black design for a professional finish. Made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With a 3 A amperage capacity, it guarantees reliable power transmission. The 1-row design with 12 positions offers ample connectivity options, while the copper alloy contact material ensures efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Its .125-inch pitch and .2-inch row spacing facilitate easy installation on your board. Whether for industrial or commercial use, this connector, categorized under Board To Board PCB Connectors, is a vital component for seamless electronic connections.