396-012-526-103

Heilind Number:EDA396-012-526-103
Manufacturer:EDAC
Manufacturer Number:396-012-526-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-526-103

Detailed Description

Enhance your PCB connections with our innovative Card Edge Connector. Designed for efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. The copper alloy contact material, with a pitch of .125 in and row spacing of .2 in, guarantees seamless and secure board-to-board connections. With 12 positions in a single row, this connector offers ample space for your components. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Elevate your circuitry with this essential component.