396-012-526-108

Heilind Number:EDA396-012-526-108
Manufacturer:EDAC
Manufacturer Number:396-012-526-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-526-108

Detailed Description

Enhance connectivity with our Card Edge Connector, a versatile component designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance in various applications. Featuring a single row layout with 12 copper alloy contact positions, it offers a secure and efficient electrical interface. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation simplifies installation, while an amperage rating of 3A supports high-power transmissions. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is an essential solution for your PCB connectivity needs. Explore our range of products to discover more innovative connectors for your projects.