396-012-526-201

Heilind Number:EDA396-012-526-201
Manufacturer:EDAC
Manufacturer Number:396-012-526-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-526-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and twelve positions, it offers ample connectivity options for your projects. The copper alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise positioning on the board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether you're a professional or hobbyist, this Card Edge Connector is a must-have for your electronic assemblies.