396-012-526-207

Heilind Number:EDA396-012-526-207
Manufacturer:EDAC
Manufacturer Number:396-012-526-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-526-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure board-to-board connections. Designed with precision and durability in mind, this black connector boasts a 3A amperage rating, ensuring reliable power transmission. Its UL 94V-0 Thermoplastic Polyester housing material guarantees safety and performance, even in demanding environments. With two rows and 12 positions, it offers ample connectivity options, while the copper alloy contact material ensures excellent conductivity. Featuring a .125-inch pitch and .2-inch row spacing, it facilitates seamless integration into your circuitry. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential connector for seamless and efficient board-to-board connections in your electronic projects.