396-012-526-602

Heilind Number:EDA396-012-526-602
Manufacturer:EDAC
Manufacturer Number:396-012-526-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-526-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Built for durability and performance, this connector features a single row design with 12 positions, perfect for seamless integration. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safe and reliable operation in various environments. Crafted with Copper Alloy contacts, it guarantees efficient power transmission with an amperage of 3 A. With a pitch of .125 in and row spacing of .2 in, it offers precise alignment for optimal signal integrity. Designed for straight mount orientation, it's easy to install and versatile for your application needs. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's ideal for industrial and commercial setups. Elevate your connectivity game with this essential component in the Board To Board PCB category.