396-012-526-604

Heilind Number:EDA396-012-526-604
Manufacturer:EDAC
Manufacturer Number:396-012-526-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-526-604

Detailed Description

Enhance your connectivity with our Card Edge Connector, designed for seamless integration in your PCB setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, this connector ensures reliability in high-amperage applications, supporting up to 3 A of current. With a single row layout and 12 positions, it offers efficient board-to-board connectivity at a pitch of .125 inches. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of installations, guaranteeing consistent performance in demanding environments. Upgrade your system with this essential component for secure and efficient data transfer.