396-012-526-658

Heilind Number:EDA396-012-526-658
Manufacturer:EDAC
Manufacturer Number:396-012-526-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-526-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-526-658

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Designed for optimal performance, this connector features a single row layout with 12 positions, ensuring seamless integration for your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable conductivity. With a pitch and row spacing of .125 in and .2 in respectively, precise alignment is achieved. Its straight mount orientation offers convenience during installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your setup with this essential connector for efficient board-to-board connections.