396-012-526-803

Heilind Number:EDA396-012-526-803
Manufacturer:EDAC
Manufacturer Number:396-012-526-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-526-803

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in any setting. With two rows and 12 positions, it offers ample space for secure connections. The copper alloy contacts guarantee efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation makes installation a breeze, perfect for streamlined PCB assembly. Upgrade your setup with this essential component for seamless board-to-board connections.