396-012-526-804

Heilind Number:EDA396-012-526-804
Manufacturer:EDAC
Manufacturer Number:396-012-526-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-526-804

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed with precision, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows and a total of 12 positions, it ensures efficient and secure PCB connections. The contact material, Copper Alloy, guarantees reliable performance. Its .125-inch pitch and .2-inch row spacing provide seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. The straight mount orientation simplifies installation. Upgrade your PCB connections with this essential component.