396-012-526-808

Heilind Number:EDA396-012-526-808
Manufacturer:EDAC
Manufacturer Number:396-012-526-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-526-808

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed to seamlessly interface with your board-to-board connections. Engineered for optimal performance, it features durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in a range of environments. The contact material, made of Copper Alloy, guarantees efficient power transmission, while the 12-position design facilitates versatile connectivity options. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your setup today with this high-quality connector.