396-012-540-101

Heilind Number:EDA396-012-540-101
Manufacturer:EDAC
Manufacturer Number:396-012-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-540-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row configuration and a pitch of .125 inches, it offers seamless integration for your electronic projects. Featuring 12 positions and a 3A amperage capacity, it's ideal for a range of applications. The straight mount orientation and wide operating temperature range of -40 to 105°C provide flexibility in installation. Elevate your PCB assembly with this high-quality connector, a must-have in any professional setup.