396-012-540-102

Heilind Number:EDA396-012-540-102
Manufacturer:EDAC
Manufacturer Number:396-012-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-540-102

Detailed Description

Enhance connectivity with our durable Card Edge Connector, designed for seamless integration on PCBs. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this 1-row connector ensures reliable performance in a variety of applications. Featuring 12 positions with a .125-inch pitch and .2-inch row spacing, it facilitates efficient data transfer. The copper alloy contact material guarantees high conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.