396-012-540-104

Heilind Number:EDA396-012-540-104
Manufacturer:EDAC
Manufacturer Number:396-012-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in various applications. With a single row configuration and a pitch of .125 inches, it offers precision and efficiency in board-to-board connections. The copper alloy contact material guarantees secure and stable signal transmission, while the straight mount orientation simplifies installation. Boasting twelve positions and a current rating of 3A, it provides ample connectivity for your circuits. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse environmental conditions. Upgrade your setup with this essential component for seamless and robust electronic connections.