396-012-540-108

Heilind Number:EDA396-012-540-108
Manufacturer:EDAC
Manufacturer Number:396-012-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-540-108

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in your PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable performance for your devices. With a compact pitch of .125 inches and a single row configuration, it's perfect for space-efficient installations. The straight mount orientation and 12 positions cater to various connectivity needs, while its 3A amperage rating guarantees efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.