396-012-540-112

Heilind Number:EDA396-012-540-112
Manufacturer:EDAC
Manufacturer Number:396-012-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-540-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. The contact material, crafted from Copper Alloy, ensures reliable conductivity. With a single row configuration and a pitch of .125 inches, it offers seamless integration into your setup. Boasting 12 positions, this connector enables secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your PCB assembly with this essential component.