396-012-540-204

Heilind Number:EDA396-012-540-204
Manufacturer:EDAC
Manufacturer Number:396-012-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-540-204

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse operating environments. With two rows of high-quality Copper Alloy contacts, it offers a total of 12 positions with a pitch of .125 inches, facilitating efficient signal transmission. The black housing color adds a sleek touch to your assembly, while the straight mount orientation ensures easy installation. Engineered for optimal performance, this connector can handle an amperage of 3A and operate within a wide temperature range from -40 to 105°C. Trust in our cutting-edge technology to elevate your PCB connections effortlessly.