396-012-540-207

Heilind Number:EDA396-012-540-207
Manufacturer:EDAC
Manufacturer Number:396-012-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-540-207

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable operation in demanding environments. With a robust copper alloy contact material, it guarantees secure power transmission at an amperage of 3 A. Featuring two rows and 12 positions, it offers ample connectivity options with a pitch of .125 in and row spacing of .2 in. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this connector for seamless board-to-board connections in your electronic projects.