396-012-540-208

Heilind Number:EDA396-012-540-208
Manufacturer:EDAC
Manufacturer Number:396-012-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-540-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance in any application. Featuring two rows with twelve positions, it offers ample connectivity options while maintaining a compact .125-inch pitch. The copper alloy contact material guarantees optimal conductivity, with a current rating of 3A for efficient power transmission. With a straight mount orientation and a row spacing of .2 inches, installation is streamlined for convenience. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse environments. Trust in its quality and precision to meet your connectivity needs seamlessly.