396-012-540-258

Heilind Number:EDA396-012-540-258
Manufacturer:EDAC
Manufacturer Number:396-012-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-540-258

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this essential component features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration boasting 12 positions, it offers ample room for precise connections. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of environments. Its .125-inch pitch and .2-inch row spacing allow for easy installation onto your board, while the straight mount orientation ensures a secure fit. Trust in this connector for efficient and reliable performance in all your electronic applications.