396-012-540-602

Heilind Number:EDA396-012-540-602
Manufacturer:EDAC
Manufacturer Number:396-012-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-540-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. Its Copper Alloy contacts, rated for 3 A, provide efficient power transmission, while the sleek black design adds a touch of sophistication to your assembly. With a single row layout and 12 positions, it offers ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for easy mating with compatible components. Whether you're working on industrial machinery or consumer electronics, this connector, with a straight mount orientation, guarantees a secure and stable connection. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Trust in its quality and performance for your connectivity needs.