396-012-540-603

Heilind Number:EDA396-012-540-603
Manufacturer:EDAC
Manufacturer Number:396-012-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-540-603

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both reliability and visual appeal. With a single row layout and a pitch of .125 inches, it allows for precise positioning on your PCB. The copper alloy contacts provide efficient power transfer, rated for up to 3 amps. Offering 12 positions in a straight orientation, it facilitates easy assembly and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable functionality even in harsh environments. Trust in this essential connector to streamline your board-to-board connections with unparalleled efficiency.