396-012-540-608

Heilind Number:EDA396-012-540-608
Manufacturer:EDAC
Manufacturer Number:396-012-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-540-608

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while its high-quality Copper Alloy contacts deliver reliable performance. With a single row layout and 12 positions, it offers efficient power transmission at up to 3 A. The .125-inch pitch and .2-inch row spacing provide precise alignment, perfect for secure board-to-board connections. Whether you require a straight or right-angle mount, this connector caters to your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in any environment. Upgrade your PCB setup with this essential component for seamless and efficient data transmission.