396-012-540-803

Heilind Number:EDA396-012-540-803
Manufacturer:EDAC
Manufacturer Number:396-012-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-540-803

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Designed for seamless integration onto circuit boards, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. Featuring two rows of copper alloy contacts with a pitch of .125 inches, it offers a total of 12 positions for optimal connectivity. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The straight mounting orientation and .2-inch row spacing make installation a breeze. Trust in this connector for secure and efficient board-to-board connections in your projects.