396-012-540-807

Heilind Number:EDA396-012-540-807
Manufacturer:EDAC
Manufacturer Number:396-012-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-540-807

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance and durability. With a current rating of 3 A, it provides efficient power transfer for your devices. The two rows of 12 positions each, along with a pitch of .125 inches and row spacing of .2 inches, offer versatile and secure connections. Crafted with copper alloy contacts, it guarantees excellent conductivity. Whether you require straight or right-angle mounting, this connector accommodates your installation needs with ease. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.