396-012-540-812

Heilind Number:EDA396-012-540-812
Manufacturer:EDAC
Manufacturer Number:396-012-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-540-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, guaranteeing both reliability and style. With a dual-row configuration and 12 positions, it offers ample space for your connection needs, while the Copper Alloy contact material ensures optimal conductivity. The .125-inch pitch and .2-inch row spacing provide precision in alignment, ideal for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Whether for commercial or industrial use, trust in our Card Edge Connector for efficient and secure board-to-board connections.