396-012-540-878

Heilind Number:EDA396-012-540-878
Manufacturer:EDAC
Manufacturer Number:396-012-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-540-878

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a must-have component for seamless PCB integration. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 3 A, it ensures reliable power transmission in your electronic devices. Its two rows of copper alloy contacts with a pitch of .125 in and row spacing of .2 in offer 12 positions for efficient signal transfer. Perfect for board-to-board connections, this connector guarantees secure and stable linkage, even in harsh operating environments with a wide temperature range of -40 to 105 °C. Upgrade your system with this essential component that meets high industry standards for quality and performance.