396-012-541-103

Heilind Number:EDA396-012-541-103
Manufacturer:EDAC
Manufacturer Number:396-012-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-541-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a 3A amperage capacity and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 12 positions, it offers seamless integration for your electronic projects. The contact material is made from high-quality Copper Alloy, ensuring reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Perfect for a range of applications, this connector is a must-have for any PCB setup.