396-012-541-104

Heilind Number:EDA396-012-541-104
Manufacturer:EDAC
Manufacturer Number:396-012-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-541-104

Detailed Description

Enhance connectivity in your electronic setups with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in every application. With a single row design and 12 positions, it offers efficient signal transmission. The black housing color adds a sleek touch while the Copper Alloy contact material guarantees reliable conductivity. Featuring a .125-inch pitch and .2-inch row spacing, it facilitates easy installation and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse industrial environments. Trust in its straight mount orientation for a streamlined setup process. Explore our range of connectors and elevate your PCB connectivity solutions today.