396-012-541-108

Heilind Number:EDA396-012-541-108
Manufacturer:EDAC
Manufacturer Number:396-012-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-012-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-012-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in diverse operating environments. With a pitch of .125 inches and a row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation and single row design with 12 positions cater to varied connection needs. Engineered with precision, the copper alloy contacts guarantee optimal conductivity. Rated for an amperage of 3A and a wide operating temperature range from -40 to 105°C, this connector is suitable for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.